Amphenol Communications Solutions Cable Mount D-sub Connector

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
179-2678
Mfr. Part No.:
L17D45PK-P-09-L77DE09SST
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Mounting Type

Cable Mount

Termination Method

Solder

COO (Country of Origin):
SE

Amphenol Connector


The Amphenol D45PK-P series D-sub female 9-pin receptacle connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from brass and plated with gold.

Features and Benefits


• Contact material is made from brass alloy and plated with gold
• Current rating is 7.5A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute

Applications


• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers

Certifications

• UL certified