JAE D-Sub 25 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 175-6398
- Mfr. Part No.:
- DBU-25P-F0R
- Brand:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-6398
- Mfr. Part No.:
- DBU-25P-F0R
- Brand:
- JAE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Current Rating | 5.0A | |
| Housing Material | Nylon, PBT | |
| Voltage Rating | 1.0 kV | |
| Length | 53.0mm | |
| Width | 10.7mm | |
| Depth | 12.6mm | |
| Dimensions | 53 x 10.7 x 12.6mm | |
| Series | D-Sub | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65.0°C | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 5.0A | ||
Housing Material Nylon, PBT | ||
Voltage Rating 1.0 kV | ||
Length 53.0mm | ||
Width 10.7mm | ||
Depth 12.6mm | ||
Dimensions 53 x 10.7 x 12.6mm | ||
Series D-Sub | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65.0°C | ||
- COO (Country of Origin):
- PH
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
