ITT Cannon D*JK/D*JT 9 Way Through Hole D-sub Connector Socket

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-1381
Mfr. Part No.:
121560-0766
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

9

Gender

Female

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

100.0 V

Width

12.55mm

Depth

10.72mm

Series

D*JK/D*JT

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Contact Size

20

Maximum Operating Temperature

+125°C

Non Compliant

COO (Country of Origin):
DE

Solder Cup Contact


Wire size 0.2mm, 24 awg (0.08mm, 28 awg with backshell)
Stripping length 2.5mm maximum
Single wire insulation 1.6mm maximum


ITT Filtered 'D' Connectors


The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.


Solder, straight PCB & 90° PCB mount variants
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance


D*JK Filter Connectors