- RS Stock No.:
- 171-1359
- Mfr. Part No.:
- 121073-3231 D
- Brand:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 171-1359
- Mfr. Part No.:
- 121073-3231 D
- Brand:
- ITT Cannon
Technical Reference
Legislation and Compliance
Product Details
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Thermoplastic |
Length | 30.81mm |
Width | 13.55mm |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Series | Original D |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |