Provertha 37 Way Panel Mount D-sub Connector Plug, 2.75mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6829
Mfr. Part No.:
023330
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.75mm

Termination Method

Wire Wrap

Current Rating

7.5A

Length

69.3mm

Depth

12.5mm

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65.0°C

COO (Country of Origin):
DE