Provertha TMC 37 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.84mm Pitch, with Guide Frame, M3 inserts

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6784
Mfr. Part No.:
023184
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

37

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.84mm

Mounting Hardware

Guide Frame, M3 inserts

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV ac

Length

69.3mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

69.3 x 10.8 x 12.5mm

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Series Number

023

Minimum Operating Temperature

-65°C

COO (Country of Origin):
DE