Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with Guide Frame, M3 inserts
- RS Stock No.:
- 170-6782
- Mfr. Part No.:
- 023.181
- Brand:
- Provertha
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-6782
- Mfr. Part No.:
- 023.181
- Brand:
- Provertha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.84mm | |
| Mounting Hardware | Guide Frame, M3 inserts | |
| Termination Method | Solder | |
| Current Rating | 7.5A | |
| Housing Material | PBT | |
| Voltage Rating | 1.25 kV | |
| Length | 30.8mm | |
| Width | 10.8mm | |
| Depth | 12.5mm | |
| Dimensions | 30.8 x 10.8 x 12.5mm | |
| Contact Plating | Gold | |
| Series | TMC | |
| Series Number | 023 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65.0°C | |
Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.84mm | ||
Mounting Hardware Guide Frame, M3 inserts | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Housing Material PBT | ||
Voltage Rating 1.25 kV | ||
Length 30.8mm | ||
Width 10.8mm | ||
Depth 12.5mm | ||
Dimensions 30.8 x 10.8 x 12.5mm | ||
Contact Plating Gold | ||
Series TMC | ||
Series Number 023 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65.0°C | ||
- COO (Country of Origin):
- DE
Dip-soldered connection, angled at 90°, with guide frame, riveting nut
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.

