Amphenol Communications Solutions Quickie 14 Way Right Angle D-sub Connector Socket, 2.54mm Pitch
- RS Stock No.:
- 162-2045
- Mfr. Part No.:
- 71600-014LF
- Brand:
- Amphenol FCI
- RS Stock No.:
- 162-2045
- Mfr. Part No.:
- 71600-014LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 14 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Voltage Rating | 1 kV | |
| Series | Quickie | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 14 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Pitch 2.54mm | ||
Current Rating 1A | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Voltage Rating 1 kV | ||
Series Quickie | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -65°C | ||
Amphenol FCI Quickie 2.54 mm IDC Receptacle Connectors
Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG. These IDC receptacle connectors consist of a pre-loaded adjustable bridge type cover. This cover protects the contacts and provides an accurate cover-to-base alignment that ensures a reliable termination. The cover and base assembly lock together enabling easy cable assembly. The IDC terminals have a long wiping action for a reliable electrical performance. Duplex plating on the terminals guarantees a performance of 100 mating cycles. The housings of these IDC receptacle connectors feature polarization slots and keying for accurate alignment prevention of mismating.
Part numbers 71600-0XXXX feature a strain relief and mate with 71918-1XXXX 71922-1XXXX shrouded latched headers
Part numbers 71600-1XXXX mate with 71918-2XXXX 71922-2XXXX shrouded latched headers
Part numbers 71600-6XXXX mate with 75869-XXXXX and 75867-XXXXX low profile headers
Features and Benefits
• Adjustable bridge type cover for simple cable assembly
• IDC terminals for quick cable termination
• Long wiping action for good electrical contact
• Duplex plating guarantees a performance of 100 mating cycles
• Polarization slots to prevent mismating
• IDC terminals for quick cable termination
• Long wiping action for good electrical contact
• Duplex plating guarantees a performance of 100 mating cycles
• Polarization slots to prevent mismating
Product Application Information
These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data
Note
For mating Quickie Latch Headers see stock number 771-0066 typical.
2.54mm Amphenol FCI Quickie Interconnection System

