Amphenol Communications Solutions L717TW 3 (Power) Way Right Angle Through Hole D-sub Connector Plug, with 4-40 UNC
- RS Stock No.:
- 162-0537
- Mfr. Part No.:
- L717TWA3W3PMP3V4FRM6
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-0537
- Mfr. Part No.:
- L717TWA3W3PMP3V4FRM6
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 3 (Power) | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
| Termination Method | Solder | |
| Housing Material | Steel | |
| Voltage Rating | 300.0 V | |
| Length | 39.0mm | |
| Width | 12.4mm | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Series | L717TW | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 3 (Power) | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Termination Method Solder | ||
Housing Material Steel | ||
Voltage Rating 300.0 V | ||
Length 39.0mm | ||
Width 12.4mm | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Series L717TW | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CN
