Amphenol Communications Solutions D-ST 25 Way Cable Mount D-sub Connector
- RS Stock No.:
- 162-0506
- Mfr. Part No.:
- L77D B25S ST4
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-0506
- Mfr. Part No.:
- L77D B25S ST4
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 25 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw Terminal | |
| Housing Material | Steel | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Series | D-ST | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 25 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw Terminal | ||
Housing Material Steel | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Series D-ST | ||
- COO (Country of Origin):
- FR
