Amphenol FCI D 9 Way Plug-In Mount D-sub Connector Socket, 2.74mm Pitch, with Screw
- RS Stock No.:
- 137-2708
- Mfr. Part No.:
- D09S24A6RV22LF
- Brand:
- Amphenol FCI
Stock information currently inaccessible
- RS Stock No.:
- 137-2708
- Mfr. Part No.:
- D09S24A6RV22LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Plug-In Mount | |
| Pitch | 2.74mm | |
| D Connector Type | Standard D-Sub | |
| Mounting Hardware | Screw | |
| D-Sub Shell Size | E | |
| Current Rating | 5A | |
| Mixed Contact Layout | 9W2 | |
| Housing Material | PBT | |
| Voltage Rating | 300 V ac @ 50 Hz | |
| Length | 30.81mm | |
| Width | 12.55mm | |
| Depth | 8mm | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 30.81 x 12.55 x 8mm | |
| Series | D | |
| Contact Material | Phosphor Bronze | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Plug-In Mount | ||
Pitch 2.74mm | ||
D Connector Type Standard D-Sub | ||
Mounting Hardware Screw | ||
D-Sub Shell Size E | ||
Current Rating 5A | ||
Mixed Contact Layout 9W2 | ||
Housing Material PBT | ||
Voltage Rating 300 V ac @ 50 Hz | ||
Length 30.81mm | ||
Width 12.55mm | ||
Depth 8mm | ||
Contact Plating Gold over Nickel | ||
Dimensions 30.81 x 12.55 x 8mm | ||
Series D | ||
Contact Material Phosphor Bronze | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
The D-Subminiature connectors are one of the most popular I/O solutions, addressing segments such as Telecommunications, Industrial, Instrumentation and Medical. Thanks to this very complete D Subminiature range, FCI is one of the most experienced suppliers. Now we are at the forefront once again in bringing you Pin-in-Paste (Through Hole Reflow) versions. Pin-in-Paste technology (PIP) allows the use of Through Hole product in SMT manufacturing processes. The connectors are automatically or manually placed on the board, and then soldered in the same operation as the SMT components.
Time-saving
Fast and easy move from a wave soldering to a reflow process. No re-design of the board in Pin-in-Paste,
Same layouts
Same hole diameters for signal hole contacts
Higher robustness in Pin-in-Paste
Fast and easy move from a wave soldering to a reflow process. No re-design of the board in Pin-in-Paste,
Same layouts
Same hole diameters for signal hole contacts
Higher robustness in Pin-in-Paste
