Amphenol Communications Solutions D 9 Way Right Angle Plug-In Mount D-sub Connector Socket, 2.54mm Pitch, with Screw
- RS Stock No.:
- 137-2567
- Mfr. Part No.:
- D09S13A6RX12LF
- Brand:
- Amphenol ICC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-2567
- Mfr. Part No.:
- D09S13A6RX12LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Plug-In Mount | |
| Pitch | 2.54mm | |
| D Connector Type | Standard D-Sub | |
| D-Sub Shell Size | E | |
| Termination Method | Solder | |
| Mounting Hardware | Screw | |
| Current Rating | 5.0A | |
| Mixed Contact Layout | 9W2 | |
| Housing Material | PBT | |
| Voltage Rating | 300.0 V | |
| Length | 30.81mm | |
| Width | 7.89mm | |
| Depth | 10.05mm | |
| Dimensions | 30.81 x 7.89 x 10.05mm | |
| Series | D | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Plug-In Mount | ||
Pitch 2.54mm | ||
D Connector Type Standard D-Sub | ||
D-Sub Shell Size E | ||
Termination Method Solder | ||
Mounting Hardware Screw | ||
Current Rating 5.0A | ||
Mixed Contact Layout 9W2 | ||
Housing Material PBT | ||
Voltage Rating 300.0 V | ||
Length 30.81mm | ||
Width 7.89mm | ||
Depth 10.05mm | ||
Dimensions 30.81 x 7.89 x 10.05mm | ||
Series D | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IN
FCIs D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial & instrumentation, military and medical.
Standard D type is a basic I/O connector
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available

