Norcomp 382, MICRO-D 9 Way Right Angle Through Hole Stacked PCB D-Sub Connector Male/Male, 1.27mm Pitch, with 2-56
- RS Stock No.:
- 135-4277
- Mfr. Part No.:
- 382-009-112L565
- Brand:
- Norcomp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-4277
- Mfr. Part No.:
- 382-009-112L565
- Brand:
- Norcomp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Gender | Male/Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 1.27mm | |
| D Connector Type | Micro-D Connector | |
| Mounting Hardware | 2-56 Threaded Standoffs | |
| Current Rating | 1A | |
| Housing Material | Steel | |
| Voltage Rating | 500 V ac | |
| Length | 19.9mm | |
| Width | 20.8mm | |
| Depth | 16.2mm | |
| Series | 382, MICRO-D | |
| Dimensions | 19.9 x 20.8 x 16.2mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Series Number | 382 | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Gender Male/Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 1.27mm | ||
D Connector Type Micro-D Connector | ||
Mounting Hardware 2-56 Threaded Standoffs | ||
Current Rating 1A | ||
Housing Material Steel | ||
Voltage Rating 500 V ac | ||
Length 19.9mm | ||
Width 20.8mm | ||
Depth 16.2mm | ||
Series 382, MICRO-D | ||
Dimensions 19.9 x 20.8 x 16.2mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Series Number 382 | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- TW
