Wurth Elektronik, WR-DSUB Series

Bulk discount available

Subtotal (1 pack of 2 units)*

£11.64

(exc. VAT)

£13.97

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9£11.64£5.82
10 +£10.72£5.36

*price indicative

Packaging Options:
RS Stock No.:
563-068
Mfr. Part No.:
618009221923
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

D-Sub Connector Accessory

Series

WR-DSUB

Number of Contacts

9

Gender

Female

Colour

Blue

Standards/Approvals

2011/65/EU & 2015/863, (EC)1907/2006), JEDEC JS709B, IEC 61249-2-21

COO (Country of Origin):
TW

Related links