Phoenix Contact VS 25 Way Screw Mount D-sub Connector Contact Socket, with Screw
- RS Stock No.:
- 518-698
- Mfr. Part No.:
- 1689967
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£114.28
(exc. VAT)
£137.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £114.28 | £2.286 |
*price indicative
- RS Stock No.:
- 518-698
- Mfr. Part No.:
- 1689967
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Screw Mount | |
| Mounting Hardware | Screw | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Screw Mount | ||
Mounting Hardware Screw | ||
Series VS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB contact carrier, shell size 3, for 25 signal socket contacts. Designed for crimp contacts with a straight configuration. Fixing with a 3 mm hole for secure mounting.
Degree of protection is IP20
Screw mounting
Screw mounting
Related links
- Phoenix Contact VS 25 Way Screw Mount D-sub Connector Contact Socket, with Screw
- Phoenix Contact VS 25 Way Screw Mount D-sub Connector Contact Plug, with Screw
- Phoenix Contact VS-25-BU-DSUB-EG 25 Way Panel Mount D-sub Connector Socket
- Phoenix Contact VS-25-ST-DSUB/25-MPT-0.5 25 Way Panel Mount D-sub Connector Plug
- Phoenix Contact VS-25-BU-DSUB/25-MPT-0.5 25 Way Panel Mount D-sub Connector Socket
- Phoenix Contact VS 9 Way Angled Cable Mount D-sub Connector Socket, with Screw
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Screw Mount D-sub Connector Socket
- Phoenix Contact VS-25-SET-EMV Series Polyamide 45 ° D Sub Backshell, 25 Way

