ITT Cannon, D*W 1.27mm Pitch 25 Way IDC D-sub Connector, Socket, Steel Shell
- RS Stock No.:
- 485-990
- Mfr. Part No.:
- DBW-25S2
- Brand:
- ITT Cannon
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.10
(exc. VAT)
£14.52
(inc. VAT)
- RS Stock No.:
- 485-990
- Mfr. Part No.:
- DBW-25S2
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Pitch | 1.27mm | |
| Termination Method | IDC | |
| Current Rating | 2A | |
| Housing Material | Steel | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D*W | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Pitch 1.27mm | ||
Termination Method IDC | ||
Current Rating 2A | ||
Housing Material Steel | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series D*W | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- DE


Standards
IDC

