RS PRO 50 Way Cable Mount D-sub Connector Plug

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
481-083
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

50

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

470.0 V

Length

66.93mm

Width

15.37mm

Dimensions

66.93 x 15.37mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
GB

Crimp Shells (grounding)


For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690)

Rear entry release crimp contacts
Plugs/shells tinned plated for shielding continuity
Ratchet controlled tool available separately

Note

'Harness through' dimensions permit the connector and wiring assembly (i.e. 'D' connectors terminated with Speed-bloc™ ribbon cable, 'IDC' types or other version) to be passed through the panel apeture.