Molex 71661 68 Way Vertical SMT Housing Plug, 1.27mm Pitch, with Metal Clips
- RS Stock No.:
- 476-398
- Mfr. Part No.:
- 15-92-2068
- Brand:
- Molex
Subtotal (1 tray of 30 units)*
£161.47
(exc. VAT)
£193.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £161.47 | £5.382 |
*price indicative
- RS Stock No.:
- 476-398
- Mfr. Part No.:
- 15-92-2068
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 68 | |
Gender | Plug | |
Body Orientation | Vertical | |
Mounting Type | Surface Mount | |
Pitch | 1.27mm | |
Mounting Hardware | Metal Clips | |
Series | 71661 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 68 | ||
Gender Plug | ||
Body Orientation Vertical | ||
Mounting Type Surface Mount | ||
Pitch 1.27mm | ||
Mounting Hardware Metal Clips | ||
Series 71661 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector offers a seamless solution for modern electronic applications, featuring a low-profile design that ensures efficient use of space. Tailored for versatility, this connector boasts a robust construction using high-temperature thermoplastic, ensuring resilience under demanding conditions. With a pitch measurement of 1.27mm, it is engineered for both reliability and performance, meeting the needs of various electronic projects. The combination of copper alloy contacts and specific plating ensures optimum conductivity and durability, positioning it as an essential component for those seeking dependable connectivity in their designs.
D-shaped leaf contact provides enhanced alignment during mating
Surface mount compatible for versatile application use
Designed for ease of use with a generous lead-in allowing for blind mating
Durable construction withstands up to 500 mating cycles
Operating temperature range of -40 to +105°C for robust performance
Surface mount compatible for versatile application use
Designed for ease of use with a generous lead-in allowing for blind mating
Durable construction withstands up to 500 mating cycles
Operating temperature range of -40 to +105°C for robust performance