Bulk discount available
Subtotal (1 pack of 5 units)*
£14.24
(exc. VAT)
£17.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 55 | £2.848 | £14.24 |
| 60 - 120 | £2.622 | £13.11 |
| 125 - 245 | £2.502 | £12.51 |
| 250 + | £2.364 | £11.82 |
*price indicative
- RS Stock No.:
- 465-334
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Number of Contacts | 50 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 5A | |
| Housing Material | Steel | |
| Voltage Rating | 500 V ac | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Number of Contacts 50 | ||
Gender Male | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 5A | ||
Housing Material Steel | ||
Voltage Rating 500 V ac | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Non Compliant
Standards
D