FKH Series, 15 Way D-Sub Socket Connector Kit With D-Sub Socket Connector

  • RS Stock No. 123-7399
  • Mfr. Part No. FKH2-15S-5848
  • Brand FCT
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

FCT- D-Sub Plastic Connector Kits

From FCT, a series of D-Sub connector kits with solder contacts. The connector kits consist of ABS two part screw together hoods with straight cable outlets and supporting cable clamps. Hoods are also supplied with 4-40 UNC knurled thumb screws. The plug and socket connectors have gold plated machined contacts with 20 AWG solder pot termination. Available in 9, 15 and 25 way male and female kits.

Features and Benefits

Easy to assemble
Robust ABS housing

FCT- D-Sub Connectors

Specifications
Attribute Value
Number of Contacts 15
Kit Type D-Sub Socket Connector Kit
Housing Material ABS, PC
Body Orientation Straight
Kit Contents D-Sub Socket Connector
Series FKH
Available to back order for despatch when stock is available
Price Each
£ 9.88
(exc. VAT)
£ 11.86
(inc. VAT)
Units
Per unit
1 - 24
£9.88
25 - 74
£8.82
75 - 199
£8.23
200 +
£7.26
Related Products
AMPLIMITE series 90 high density MIlitary Specification cable ...
Description:
AMPLIMITE series 90 high density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to the military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 90 Mil Spec d-sub cable connectors are available with cadmium ...
These connectors provide fast reliable mass termination to ...
Description:
These connectors provide fast reliable mass termination to Speedbloc® ribbon cable without the need to separate individual wires before assembly. No cable stripping, soldering or expensive tooling is required Fully compatible with conventional D connectors and accepts all standard locking systems Low profile, robust cadmium plated steel shells with black ...
Compatible with BS9523 F0013 variants High reliability and ...
Description:
Compatible with BS9523 F0013 variants High reliability and military performance > 500 mating cycles Probe proof sleeved contacts, 2.5μm gold plated Moisture resistant one piece insulator55/125/56 (56 day) Environmental classification.
Solder termination connection Designed to limit cable borne ...
Description:
Solder termination connection Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground Enhances rejection levels in VHF & UHF bands Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments Gold plated turned pin contacts High ...