- RS Stock No.:
- 885-7908
- Mfr. Part No.:
- DA-60-20
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7908
- Mfr. Part No.:
- DA-60-20
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cinch D Series Dust Caps
Cinch Connectivity D Series D-subminiature connector hood dust caps.
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cap |
For Use With | D-Sub Connector |
Series | DA |
Gender | Female |
Number of Contacts | 15 |
Material | PE |
Colour | Black |