Amphenol Communications Solutions Dust Cap For Use With D-Sub Connector
- RS Stock No.:
- 673-4976
- Mfr. Part No.:
- 70522CLF
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.35
(exc. VAT)
£2.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 27 April 2026
- Plus 120 unit(s) shipping from 27 April 2026
- Plus 780 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.235 | £2.35 |
| 250 - 740 | £0.218 | £2.18 |
| 750 - 1990 | £0.192 | £1.92 |
| 2000 - 3990 | £0.17 | £1.70 |
| 4000 + | £0.159 | £1.59 |
*price indicative
- RS Stock No.:
- 673-4976
- Mfr. Part No.:
- 70522CLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Dust Cap | |
| For Use With | D-Sub Connector | |
| Number of Contacts | 50 | |
| Gender | Male | |
| Material | Polypropylene | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Dust Cap | ||
For Use With D-Sub Connector | ||
Number of Contacts 50 | ||
Gender Male | ||
Material Polypropylene | ||
Colour Red | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
Polythene caps for D-Sub Connectors
Related links
- Amphenol Communications Solutions Dust Cap For Use With D-Sub Connector
- Amphenol Communications Solutions, C-DSUB-0157 Series Dust Cap For Use With D-Sub Connector
- Amphenol Communications Solutions, 705 Series Dust Cap For Use With D-Sub Connector
- Amphenol Communications Solutions Dust Cover for use with USB Type A
- Amphenol Communications Solutions D-sub Connector Accessory
- Amphenol Communications Solutions Screw Lock For Use With 37 Way D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With 50 Way D-Sub Connector
