Amphenol Communications Solutions, 705 Series Dust Cap For Use With D-Sub Connector
- RS Stock No.:
- 137-2709
- Mfr. Part No.:
- 70518BLF
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.65
(exc. VAT)
£4.375
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.146 | £3.65 |
| 250 - 600 | £0.131 | £3.28 |
| 625 - 1225 | £0.119 | £2.98 |
| 1250 - 2475 | £0.106 | £2.65 |
| 2500 + | £0.096 | £2.40 |
*price indicative
- RS Stock No.:
- 137-2709
- Mfr. Part No.:
- 70518BLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Accessory Type | Dust Cap | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | 705 | |
| Gender | Male | |
| Number of Contacts | 9 | |
| Material | Polypropylene | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Accessory Type Dust Cap | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series 705 | ||
Gender Male | ||
Number of Contacts 9 | ||
Material Polypropylene | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Amphenol FCI's D-Subminiature (D-Sub) connectors are part of industry standard and are one of the most popular Input/Output interconnects, addressing a wide variety of applications including telecommunications, industrial and medical.
Prevents accidental mismating
Hoods available in 9 to 50 positions for different connector pin configurations
Metal hoods available in straight and angled terminations for EMI/RFI shielding
Dust caps available in metal and plastic versions
Locking screws comes with UNC 4-40 and M3 thread options
Hoods available in plastic, metalized and metallic form with locking screws
Hoods available in 9 to 50 positions
Metal hoods available in straight and angled terminations
Hoods available with cable clamps and jackscrews
Hoods available in different orientations and locking options
Range includes different locking devices like screw locks and lever locks
Screws available in both UNC 4-40 and M3 thread options
Metal and plastic dust caps
Related links
- Amphenol Communications Solutions, 705 Series Dust Cap For Use With D-Sub Connector
- Amphenol Communications Solutions, C-DSUB-0157 Series Dust Cap For Use With D-Sub Connector
- Amphenol Communications Solutions Dust Cap For Use With D-Sub Connector
- Amphenol Communications Solutions D-sub Connector Accessory
- Amphenol Communications Solutions L17DTPK Cable D-Sub Connector
- Amphenol Communications Solutions L17D45Z D-Sub Connector
- Amphenol Communications Solutions DTZK 9 Way Cable D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With D-Sub Connector
