Amphenol Communications Solutions, 705 Series Dust Cap For Use With D-Sub Connector

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.675

(exc. VAT)

£4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,450 unit(s) shipping from 27 April 2026
  • Plus 4,325 unit(s) shipping from 27 April 2026
  • Plus 2,125 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.147£3.68
250 - 600£0.133£3.33
625 - 1225£0.12£3.00
1250 - 2475£0.107£2.68
2500 +£0.097£2.43

*price indicative

RS Stock No.:
137-2633
Mfr. Part No.:
70523BLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector Accessory

Accessory Type

Dust Cap

For Use With

D-Sub Connector

Series

705

Number of Contacts

9

Gender

Female

Material

Polypropylene

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
IN
Amphenol FCI's D-Subminiature (D-Sub) connectors are part of industry standard and are one of the most popular Input/Output interconnects, addressing a wide variety of applications including telecommunications, industrial and medical.

Prevents accidental mismating

Hoods available in 9 to 50 positions for different connector pin configurations

Metal hoods available in straight and angled terminations for EMI/RFI shielding

Dust caps available in metal and plastic versions

Locking screws comes with UNC 4-40 and M3 thread options

Hoods available in plastic, metalized and metallic form with locking screws

Hoods available in 9 to 50 positions

Metal hoods available in straight and angled terminations

Hoods available with cable clamps and jackscrews

Hoods available in different orientations and locking options

Range includes different locking devices like screw locks and lever locks

Screws available in both UNC 4-40 and M3 thread options

Metal and plastic dust caps

Related links