Cinch, D-20420 Series Male Screwlock For Use With 50 Way D-Sub Connector
- RS Stock No.:
- 885-7891
- Mfr. Part No.:
- D-20420-0
- Brand:
- Cinch Connectors
Discontinued
- RS Stock No.:
- 885-7891
- Mfr. Part No.:
- D-20420-0
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Accessory Type | Male Screwlock | |
| For Use With | 50 Way D-Sub Connector | |
| Series | D-20420 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Accessory Type Male Screwlock | ||
For Use With 50 Way D-Sub Connector | ||
Series D-20420 | ||
Non Compliant
- COO (Country of Origin):
- MX
Cinch Screwlock Assemblies
Assemblies for D connectors in two sizes: female (8mm thread length) and female (13mm thread length)
Thread size 4-40 UNC
Thread size 4-40 UNC
