Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-9410
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | SCSI Adapter | |
| For Use With | SCSI Connector | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type SCSI Adapter | ||
For Use With SCSI Connector | ||
- COO (Country of Origin):
- TW
SCSI II to III Internal Adaptors
SCSI II to III internal adaptors (male or female)
SCSI II 50 way header
SCSI III 68 way high density D sub male or female connector
SCSI II 50 way header
SCSI III 68 way high density D sub male or female connector
