Wurth Elektronik, WA-HEX Series Lock Screw For Use With D-Sub Connector

Subtotal (1 bag of 5000 units)*

£2,490.00

(exc. VAT)

£2,990.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,995,000 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 +£0.498£2,490.00

*price indicative

RS Stock No.:
184-2396
Mfr. Part No.:
94518203
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Accessory Type

Lock Screw

For Use With

D-Sub Connector

Series

WA-HEX

Material

Steel

COO (Country of Origin):
DE
The Wurth Elektronik WA-HEX is a 18.2 mm hexagonal lock screws for use with D-Sub connector have steel material and tin surface.

RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C