Phoenix Contact, UCS SB Series Spacer Bolt For Use With PCB
- RS Stock No.:
- 557-948
- Mfr. Part No.:
- 1494990
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£180.40
(exc. VAT)
£216.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.40 | £9.02 |
*price indicative
- RS Stock No.:
- 557-948
- Mfr. Part No.:
- 1494990
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Spacer Bolt | |
| For Use With | PCB | |
| Series | UCS SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Spacer Bolt | ||
For Use With PCB | ||
Series UCS SB | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Spacer bolt is specifically engineered for securely fastening PCBs to heatsinks, ensuring a reliable and stable connection. Crafted from high quality steel with a galvanized surface, it provides durability and resistance to corrosion. Designed to optimise assembly and maintenance, this product features a wrench size of AF5 and a length of 20 mm, making it versatile for various applications. Its vibration resistant design, attributed to a self locking male thread, enhances performance reliability in demanding environments.
Galvanized surface for robust corrosion protection
Self locking male thread ensures secure fit
Compatible with multiple housing configurations
Facilitates effective electronic assembly and maintenance
Self locking male thread ensures secure fit
Compatible with multiple housing configurations
Facilitates effective electronic assembly and maintenance
Related links
- Phoenix Contact, UCS SB Series Spacer Bolt For Use With PCB
- Phoenix Contact UCS Series
- Phoenix Contact UCS Series Adapter for Use with Stacking Several UCS Housings, 18 x 18 x 21.5mm
- Phoenix Contact UCS Series Adapter for Use with Protecting the Corners of the UCS Housings, 17.3 x 17.3 x 11.7mm
- Phoenix Contact UCS Series PC Mounting Set for Use with Enclosure, 16.1 x 16.1 x 25mm
- Phoenix Contact UCS Series PC Rack Shelf for Use with Enclosure, 87 x 125 x 21.75mm
- Phoenix Contact UCS Series Adapter, 17.3 x 17.3 x 11.7mm
- Phoenix Contact UCS Series PA Adapter for Use with Mounting the UCS Housings, 90 x 18.4 x 37.5mm
