Phoenix Contact, UCS SB Series Spacer Bolt For Use With PCB
- RS Stock No.:
- 556-662
- Mfr. Part No.:
- 1494984
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£132.40
(exc. VAT)
£158.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £132.40 | £6.62 |
*price indicative
- RS Stock No.:
- 556-662
- Mfr. Part No.:
- 1494984
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Spacer Bolt | |
| For Use With | PCB | |
| Series | UCS SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Spacer Bolt | ||
For Use With PCB | ||
Series UCS SB | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Distance bolt is meticulously designed to secure the PCB to the heatsink, providing reliable stability in electrical systems. Crafted from sturdy steel and featuring a galvanised surface, it ensures exceptional durability while resisting wear and tear. Its compact dimensions allow for seamless integration within various configurations, making it highly versatile for different applications. Furthermore, the self locking male thread significantly enhances vibration resistance, making it ideal for demanding environments.
Self locking feature provides superior vibration resistance
Suitable for numerous applications within the UCS housing series
Compact dimensions enable flexible design options in various setups
Packed in a convenient PE bag for ease of handling
Complies with EU RoHS requirements for environmental safety
Suitable for numerous applications within the UCS housing series
Compact dimensions enable flexible design options in various setups
Packed in a convenient PE bag for ease of handling
Complies with EU RoHS requirements for environmental safety
Related links
- Phoenix Contact, UCS SB Series Spacer Bolt For Use With PCB
- Phoenix Contact UCS Series
- Phoenix Contact UCS Series Adapter for Use with Stacking Several UCS Housings, 18 x 18 x 21.5mm
- Phoenix Contact UCS Series Adapter for Use with Protecting the Corners of the UCS Housings, 17.3 x 17.3 x 11.7mm
- Phoenix Contact UCS Series PC Mounting Set for Use with Enclosure, 16.1 x 16.1 x 25mm
- Phoenix Contact UCS Series PC Rack Shelf for Use with Enclosure, 87 x 125 x 21.75mm
- Phoenix Contact UCS Series Adapter, 17.3 x 17.3 x 11.7mm
- Phoenix Contact UCS Series PA Adapter for Use with Mounting the UCS Housings, 90 x 18.4 x 37.5mm
