Phoenix Contact, FLK Series Clip For Use With FLK Connector
- RS Stock No.:
- 536-036
- Mfr. Part No.:
- 5028809
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£118.57
(exc. VAT)
£142.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.57 |
*price indicative
- RS Stock No.:
- 536-036
- Mfr. Part No.:
- 5028809
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Clip | |
| For Use With | FLK Connector | |
| Series | FLK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Clip | ||
For Use With FLK Connector | ||
Series FLK | ||
- COO (Country of Origin):
- US
The Phoenix Contact innovative mounting material offers an exceptional solution for securing FLK connectors. Crafted for compatibility with both moulded FLK connectors and those equipped with a strain relief clamp, this product guarantees a reliable locking mechanism, thereby ensuring a seamless connection in your applications. With its two long locking clips provided per package, it's designed to meet your project requirements effectively. The lightweight design, coupled with its robust build, ensures that it can withstand demanding conditions while maintaining optimal performance. Trust in this product to simplify your assembly processes and minimise installation time.
Designed specifically for use with FLK connector applications
Includes two long locking clips per package for your convenience
Lightweight construction aids in maintaining overall system efficiency
Robust design guarantees secure connections even in challenging environments
Tailored for both moulded connectors and those with strain relief clamps
Includes two long locking clips per package for your convenience
Lightweight construction aids in maintaining overall system efficiency
Robust design guarantees secure connections even in challenging environments
Tailored for both moulded connectors and those with strain relief clamps
Related links
- Phoenix Contact, FLK Series Clip For Use With FLK Connector
- Phoenix Contact FLK Series PVC Adapter for Use with Enclosure
- Phoenix Contact FLK 34/EZ-DR/ 400/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/1000/KONFEK Series PLC Cable
- Phoenix Contact FLK 20/EZ-DR/ 300KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 800/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 300/KONFEK Series PLC Cable
- Phoenix Contact FLK Series Round Ribbon Cable 2.54mm Pitch 26 Pin IDC to 26 Pin IDC
