Molex, 12009 Series Circular Cable For Use With D Sub Connector

Subtotal (1 pack of 8 units)*

£165.58

(exc. VAT)

£198.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£165.58£20.698

*price indicative

RS Stock No.:
480-545
Mfr. Part No.:
1200680196
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Circular Cable

For Use With

D Sub Connector

Series

12009

Gender

Male

COO (Country of Origin):
PL
The TE Connectivity Micro-change (M12) in-line splitter is a versatile solution designed to enhance connectivity in demanding industrial environments. This exceptional splitter accommodates a variety of configurations, featuring a 1 x 4-pole male to 2 x 3-pole female transition. Crafted with a durable TPE cable jacket and nickel-plated brass coupling nut, it ensures longevity and reliability. With an operational temperature range from -30°C to +70°C, it promises stable performance in extreme conditions. The IP67 rating guarantees protection against dust and moisture, making it ideal for use in robust settings. This splitter not only facilitates seamless connections but also adheres to essential industry compliance standards, ensuring peace of mind for safety and effectiveness.

Designed for seamless connectivity in industrial applications
Offers an IP67 rating for outstanding protection against dust and water
Crafted with high quality materials for durability and reliability
Operates effectively across a wide temperature range
Facilitates flexible configuration options for varied installation needs
Complies with stringent industry standards for safety and environmental compliance