Encitech Connectors, 6355 Series D Sub Hoods For Use With For Cable
- RS Stock No.:
- 329-412
- Mfr. Part No.:
- 6355-0078-03
- Brand:
- Encitech Connectors
Bulk discount available
Subtotal (1 unit)*
£6.06
(exc. VAT)
£7.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.06 |
10 - 24 | £5.57 |
25 + | £4.91 |
*price indicative
- RS Stock No.:
- 329-412
- Mfr. Part No.:
- 6355-0078-03
- Brand:
- Encitech Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Encitech Connectors | |
Accessory Type | D Sub Hoods | |
For Use With | For Cable | |
Series | 6355 | |
Number of Contacts | 25 | |
Gender | Male | |
Select all | ||
---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
For Use With For Cable | ||
Series 6355 | ||
Number of Contacts 25 | ||
Gender Male | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood, paired with a connector crimp, is made from UL-recognized polyamide material, ensuring high durability and reliability. With an operating temperature range of -55°C to +110°C, it provides stable performance in a variety of industrial and challenging environments, offering secure and reliable connections for different applications.
Available in different sizes
D-sub hood with quick-snap locking system
D-sub hood with quick-snap locking system