Cinch Connectors D Sub Adapter Female 25 Way D-Sub to Female RJ45
- RS Stock No.:
- 886-3288
- Mfr. Part No.:
- 40-9588F
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-3288
- Mfr. Part No.:
- 40-9588F
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Converts From Gender | Female | |
| Converts From Type | 25 Way D-Sub | |
| Converts To Gender | Female | |
| Converts To Type | RJ45 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Converts From Gender Female | ||
Converts From Type 25 Way D-Sub | ||
Converts To Gender Female | ||
Converts To Type RJ45 | ||
- COO (Country of Origin):
- CN
