Ansmann NiMH Rechargeable D Batteries, 9Ah
- RS Stock No.:
- 776-0841
- Mfr. Part No.:
- 2310-3002
- Brand:
- Ansmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 776-0841
- Mfr. Part No.:
- 2310-3002
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Chemistry | NiMH | |
| Capacity | 9Ah | |
| Size | D | |
| Terminal Type | Standard | |
| Nominal Voltage | 1.2V | |
| Operating Temperature Range | -20 → +55°C | |
| Low Self Discharge | Yes | |
Select all | ||
|---|---|---|
Brand Ansmann | ||
Chemistry NiMH | ||
Capacity 9Ah | ||
Size D | ||
Terminal Type Standard | ||
Nominal Voltage 1.2V | ||
Operating Temperature Range -20 → +55°C | ||
Low Self Discharge Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Ansmann Industrial NiMH Batteries
Pre-charged industrial Ni-MH batteries, ready to use right away
Very low self discharge, ready to use after 1 year storage
Recharge up to 1000 times
Mercury and Cadmium free
Very low self discharge, ready to use after 1 year storage
Recharge up to 1000 times
Mercury and Cadmium free
Note
This Industrial cell has a low flat pip which may make it unsuitable for some chargers and battery holders.
Not suitable for charging with a standard individual cell charger. Charge battery packs with an appropriate charger
Not suitable for charging with a standard individual cell charger. Charge battery packs with an appropriate charger
Caution
Do not connect batteries in parallel
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.

