- RS Stock No.:
- 473-433
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 473-433
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro General Purpose - Superglue
Forms a strong, clear bond in seconds. Can be used straight from the container without special preparation.A cyanoacrylate activator can be used to increase speed of bonding
Caution
Full instructions included with each kit should be carefully read before use
The RS PRO 473-433 is a 50g bottle of clear superglue. Suitable for a wide range of surfaces, the 473-433 is ideal for creating a strong, clear bond.
With a low viscosity of 20 cPs, the 473-433 superglue is really easy to apply onto your chosen surface. Just apply a thin layer and allow to cure. The length of time to cure will depend on the surface you are applying it to. Rubbers will cure quickly in less than a few seconds. However, metals such as steel which have little moisture may take up to 20 seconds to cure.
The bond formed by 473-433 is designed to last. It can handle temperatures up to 80°C and is resistant against most oils and solvents.
With a low viscosity of 20 cPs, the 473-433 superglue is really easy to apply onto your chosen surface. Just apply a thin layer and allow to cure. The length of time to cure will depend on the surface you are applying it to. Rubbers will cure quickly in less than a few seconds. However, metals such as steel which have little moisture may take up to 20 seconds to cure.
The bond formed by 473-433 is designed to last. It can handle temperatures up to 80°C and is resistant against most oils and solvents.
How is it applied?
The 473-433 superglue is applied straight from the bottle. It features a nozzle for easy, precise application.
What surfaces does it bond?
The 473-433 works on a wide range of materials, including:
Plastic
Metal
Rubber
The 473-433 superglue is applied straight from the bottle. It features a nozzle for easy, precise application.
What surfaces does it bond?
The 473-433 works on a wide range of materials, including:
Plastic
Metal
Rubber
Specifications
Attribute | Value |
---|---|
Glue Type | Cyanoacrylate |
Package Size | 50 g |
Product Form | Liquid |
Colour | Transparent |
Package Type | Bottle |
Viscosity | Low |
Maximum Operating Temperature | +80°C |
Suitable for Metal | Yes |
Suitable for Plastic | Yes |
Suitable for Rubber | Yes |
Suitable for Wood | Yes |
Low/No Odour | No |
Minimum Operating Temperature | -50°C |
Base Chemical | Ethyl |
Cure Time | < 5 |
Suitable for Glass | Yes |