Belden Belden CY Control Cable, 5 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 15 AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
514-4105
Mfr. Part No.:
CYSD05.0150
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Series

Belden CY

Number of Cores

5

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

50m

Outer Diameter

10.3mm

Minimum Bend Radius

10 x D

Voltage Rating

300/500 V

Current Rating

16 A

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Core Strands

30/0.25 mm

Minimum Operating Temperature

-5°C

Conductor Resistance

39.6 Ω/km

COO (Country of Origin):
CN

Control Cable CY Type


CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours


3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard

Note

(4-core only) In accordance with 2004 European Harmonised colours for installation cable.

Note

CY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.