Lapp UNITRONIC LiYCY Series Data Cable, 20 Pairs, 0.34 mm², 100 m, Grey Sheath Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

£527.76

(exc. VAT)

£633.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£527.76£5.278

*price indicative

RS Stock No.:
491-8769
Mfr. Part No.:
0034520
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Pairs

20

Product Type

Data Cable

Cross Sectional Area

0.34mm²

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

10.7mm

Conductor Type

Extra Fine

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

EAC

Voltage

250V

Series

UNITRONIC LiYCY

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant

Core Strands

7

COO (Country of Origin):
DE

Unitronic® LiYCY cable


From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.

The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.

Features and Benefits

• Core insulation with PVC base

• Cores stranded in layers

• DIN colour code

• Shield braid made from tinned wires

• Transparent outer sheath made from special PVC-based mixture

• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)

• Operating temperature with occasional flexing: -5°C to +70°C

• Operating temperature with fixed installation: -40°C to +80°C

Applications

This CY multi-conductor cable is suitable for a variety of applications, such as;

• RS 232

• Process control

• Communications, signal & control

• Signal & broadcast

Accessories

Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.

• 839-5331 is an M16 Skintop EMC Cable Gland

• 839-5340 is an M20 Skintop EMC Cable Gland

• 839-5343 is an M25 Skintop EMC Cable Gland

• 839-5347 is an M32 Skintop EMC Cable Gland

• 839-5356 is an M40 Skintop EMC Cable Gland

• 839-5359 is an M50 Skintop EMC Cable Gland

Standards

VDE 482, VDE 0472, IEC 332.1 and DIN 47100 colour code

Related links