Lapp UNITRONIC LiYCY Series Data Cable, 12 Pairs, 0.5 mm², 100 m, Grey Sheath Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

£444.24

(exc. VAT)

£533.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£444.24£4.442

*price indicative

RS Stock No.:
491-8523
Distrelec Article No.:
304-33-423
Mfr. Part No.:
0034612
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Number of Pairs

12

Cross Sectional Area

0.5mm²

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

9.6mm

Conductor Type

Extra Fine

Minimum Operating Temperature

-40°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

80°C

Standards/Approvals

CE

Series

UNITRONIC LiYCY

Conductor Material

Bare Copper

Voltage

500V

Fire Behaviour

Flame Retardant

Core Strands

16

COO (Country of Origin):
DE

Lapp UNITRONIC LiYCY Series Data Cable, 12 Cores, Grey Sheath - 0034612


This Lapp multicore cable is a shielded data cable. With technical specifications including a 20 AWG cable, tinned copper braid, and a flame retardant PVC outer sheath, this cable is designed for low frequency applications in various industries.

Features & Benefits


• Multicore cable design with 16/0.20 mm core strands for flexibility and durability

• Shielded with tinned copper braid for protection against electromagnetic interference

• Flame retardant PVC outer sheath ensures safety in different environments

• CPR Certification Eca for compliance with safety standards

Applications


• Ideal for use in computer systems, instrumentation technology, office equipment, and balances

• Suitable for fixed installations in dry and damp interiors, not recommended for outdoor use

Can it withstand extreme temperatures?


This cable has a minimum operating temperature of -40 °C and a maximum operating temperature of +80 °C.

Is it suitable for outdoor installations?


This shielded data cable is not appropriate for outdoor usage due to its design for dry and damp interiors.

Will it provide protection against electromagnetic interferences?


The tinned copper braid shield in this cable offers protection against electromagnetic interferences.

Related links