Lapp ÖLFLEX CLASSIC 150 CY Control Cable, 4 Cores, 0.75 mm² CSA 18 AWG, Screened, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 454-8887
- Distrelec Article No.:
- 304-03-724
- Mfr. Part No.:
- 0015604
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
£266.77
(exc. VAT)
£320.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 19 unit(s) shipping from 19 January 2026
- Plus 4 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £266.77 | £5.335 |
*price indicative
- RS Stock No.:
- 454-8887
- Distrelec Article No.:
- 304-03-724
- Mfr. Part No.:
- 0015604
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 150 CY | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.75 mm² | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.6 mm | |
| Cable Length | 50m | |
| Voltage | 600 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, CE | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 18AWG | |
| Core Strands | 24 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 150 CY | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.75 mm² | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.6 mm | ||
Cable Length 50m | ||
Voltage 600 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, CE | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 18AWG | ||
Core Strands 24 | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 600V AC Voltage Rating, 9.6mm Outer Diameter - ÖLFLEX CLASSIC 150 CY Series - 0015604
Get signals to your automated machinery without a hitch using this control cable from LAPP. Thanks to its tin-plated copper braid screen, the lead blocks out high EMI levels to keep system data flowing smoothly. As the cord's copper wires are highly conductive, you can rely on it for an effective connection. There's no need to worry about dangerous charges, thanks to the product's included earth wire.
Features & Benefits
• PVC sheath for effective protection against impact, oils and chemicals
• Numbered cores for ease of identification
• Resists surge voltages up to 3kV for improved electrical safety
Applications
• Telecommunications
• Security systems
• Automated assembly lines
Can I use this cable in damp environments?
Yes. This cord's non-wicking filler blocks moisture from damaging the conductors, ensuring your connections remain reliable in harsh conditions.


