Lapp CY Control Cable, 3 Cores, 1 mm² CSA 17 AWG, Screened, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 444-0525
- Mfr. Part No.:
- 1136203
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
£144.00
(exc. VAT)
£172.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 14 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £144.00 | £2.88 |
*price indicative
- RS Stock No.:
- 444-0525
- Mfr. Part No.:
- 1136203
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | CY | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Cross Sectional Area | 1 mm² | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Outside Diameter | 6.5 mm | |
| Voltage | 300/500 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Fire Behaviour | Halogen Free, Flame Retardant | |
| American Wire Gauge | 17AWG | |
| Core Strands | 32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series CY | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Cross Sectional Area 1 mm² | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Outside Diameter 6.5 mm | ||
Voltage 300/500 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Fire Behaviour Halogen Free, Flame Retardant | ||
American Wire Gauge 17AWG | ||
Core Strands 32 | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 15A Current Rating, Copper Conductors - ÖLFLEX CLASSIC 115 CY Series - 1136203
Need a trusty link between your sensors and industrial machinery? Go for this control cable from LAPP. It has a 3-core design, meaning it can efficiently transmit three signals simultaneously. A reel length of 100m gives you plenty of supply to complete a long run or to cut it down to suit your system. An integrated earth wire provides a path to drain excess current to the ground, keeping electrical safety front of mind.
Features & Benefits
• PVC sheath is resistant to oils and chemicals for long-lasting use
• Current rating of 15A for energy efficiency and minimal heat emission
• Operates without a hitch in a broad temperature range between -40°C and +80°C
• Maximum voltage rating of 500V for use in medium-voltage applications
Applications
• Renewable energy systems
• Manufacturing industry
• Chemical and petrochemical production
How conductive is this control cable?
This unit has copper cores that are highly conductive for reliable signal transmissions.
Related links
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 1 mm² CSA 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX 150 CY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Polyvinyl Chloride Sheath


