Alpha Wire Pro-Met Control Cable, 7 Cores 0.75 mm², 100 m, Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 181-1763
- Mfr. Part No.:
- 470077CY GE033
- Brand:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
£362.23
(exc. VAT)
£434.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £362.23 | £3.622 |
*price indicative
- RS Stock No.:
- 181-1763
- Mfr. Part No.:
- 470077CY GE033
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Pro-Met | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Standards/Approvals | IEC, DIN EN 50290-2-22, EN 60228 Class 5, CE, IEC 60332-1, REACH EC 1907/2006, DIN VDE 0295 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75 mm² | |
| Core Strands | 30 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Pro-Met | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Standards/Approvals IEC, DIN EN 50290-2-22, EN 60228 Class 5, CE, IEC 60332-1, REACH EC 1907/2006, DIN VDE 0295 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75 mm² | ||
Core Strands 30 | ||
The Alpha Wire CY control cable is 7 core screened and has cross sectional area of 0.75 mm².
Fire Behaviour: Flame Retardant
Related links
- Alpha Wire Pro-Met Control Cable 0.75 mm² Screened Transparent PVC Sheath
- Alpha Wire Pro-Met Control Cable 1.5 mm² Screened Grey PVC Sheath
- Alpha Wire Pro-Met Control Cable 1 mm² Screened Grey PVC Sheath
- Alpha Wire Pro-Met Control Cable 0.75 mm² Screened Grey PVC Sheath
- Alpha Wire Pro-Met Control Cable 0.75 mm² Screened Grey PVC Sheath
- Alpha Wire Pro-Met Control Cable 0.75 mm² Screened Grey PVC Sheath
- Alpha Wire Pro-Met Control Cable 0.75 mm² Screened Grey PVC Sheath
- Alpha Wire Pro-Met Control Cable 0.75 mm² Screened Grey PVC Sheath
