Belden Belden CY CY Control Cable, 3 Cores, 1 mm², Screened, 50m, Grey PVC Sheath, 17 AWG
- RS Stock No.:
- 363-373
- Mfr. Part No.:
- CYSC03.0050
- Brand:
- Belden
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£144.00
(exc. VAT)
£172.80
(inc. VAT)
- RS Stock No.:
- 363-373
- Mfr. Part No.:
- CYSC03.0050
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | Belden CY | |
| Number of Cores | 3 | |
| Cross Sectional Area | 1 mm² | |
| Screened/Unscreened | Screened | |
| Length | 50m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 17 AWG | |
| Outer Diameter | 7.45mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Minimum Operating Temperature | -5°C | |
| Minimum Bend Radius | 10 x D | |
| Conductor Material | Copper | |
| Core Strands | 32/0.2 mm | |
| Maximum Operating Temperature | +70°C | |
| Screen Type | Tinned Copper Braid | |
| Earth Cable | Yes | |
| Voltage Rating | 300/500 V | |
| Current Rating | 10 A | |
| Insulation Material | PVC | |
| Conductor Resistance | 19.5 Ω/km | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series Belden CY | ||
Number of Cores 3 | ||
Cross Sectional Area 1 mm² | ||
Screened/Unscreened Screened | ||
Length 50m | ||
Sheath Colour Grey | ||
American Wire Gauge 17 AWG | ||
Outer Diameter 7.45mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Minimum Operating Temperature -5°C | ||
Minimum Bend Radius 10 x D | ||
Conductor Material Copper | ||
Core Strands 32/0.2 mm | ||
Maximum Operating Temperature +70°C | ||
Screen Type Tinned Copper Braid | ||
Earth Cable Yes | ||
Voltage Rating 300/500 V | ||
Current Rating 10 A | ||
Insulation Material PVC | ||
Conductor Resistance 19.5 Ω/km | ||
- COO (Country of Origin):
- CN

