Milwaukee 4932493160 Cutter 0.875 inch Cuts Copper

Subtotal (1 unit)*

£264.71

(exc. VAT)

£317.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£264.71

*price indicative

RS Stock No.:
264-097
Mfr. Part No.:
4932493160
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Cutter

Cutting Capacity

0.875 inch

Material Cut

Copper

Model Number

4932493160

Cutter Action

Pipe Cutter

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee Special press jaws with full system approval and certification from Conex Banninger on the "B" Press Maxi Pro fittings for refrigeration copper pipes.

Up to 60% time saving vs traditional brazing method

Related links