Milwaukee 4932493158 Cutter 0.625 in Cuts Copper
- RS Stock No.:
- 264-088
- Mfr. Part No.:
- 4932493158
- Brand:
- Milwaukee
Subtotal (1 unit)*
£264.71
(exc. VAT)
£317.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.71 |
*price indicative
- RS Stock No.:
- 264-088
- Mfr. Part No.:
- 4932493158
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cutter | |
| Cutting Capacity | 0.625 in | |
| Material Cut | Copper | |
| Model Number | 4932493158 | |
| Cutter Action | Pipe Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cutter | ||
Cutting Capacity 0.625 in | ||
Material Cut Copper | ||
Model Number 4932493158 | ||
Cutter Action Pipe Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Special press jaws with full system approval and certification from Conex Banninger on the "B" Press Maxi Pro fittings for refrigeration copper pipes.
Up to 60% time saving vs traditional brazing method
Related links
- Milwaukee 4932493166 Cutter 0.625 in Cuts Copper
- Milwaukee 4932493157 Cutter 0.5 in Cuts Copper
- Milwaukee 4932493155 Cutter 0.25 in Cuts Copper
- Milwaukee 4932493164 Cutter 0.375 in Cuts Copper
- Milwaukee 4932493163 Cutter 0.25 in Cuts Copper
- Milwaukee 4932493165 Cutter 0.5 in Cuts Copper
- Milwaukee 4932493159 Cutter 0.75 inch Cuts Copper
- Milwaukee 4932493156 Cutter 0.75 inch Cuts Copper
