Milwaukee 4932493159 Cutter 0.75 inch Cuts Copper

Subtotal (1 unit)*

£264.71

(exc. VAT)

£317.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£264.71

*price indicative

RS Stock No.:
264-084
Mfr. Part No.:
4932493159
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Cutting Capacity

0.75 inch

Product Type

Cutter

Material Cut

Copper

Model Number

4932493159

Cutter Action

Pipe Cutter

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee Special press jaws with full system approval and certification from Conex Banninger on the "B" Press Maxi Pro fittings for refrigeration copper pipes.

Up to 60% time saving vs traditional brazing method

Related links