Milwaukee 4932493156 Cutter 0.75 inch Cuts Copper

Subtotal (1 unit)*

£264.71

(exc. VAT)

£317.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£264.71

*price indicative

RS Stock No.:
264-081
Mfr. Part No.:
4932493156
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Cutter

Cutting Capacity

0.75 inch

Material Cut

Copper

Model Number

4932493156

Cutter Action

Pipe Cutter

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee Special press jaws with full system approval and certification from Conex Banninger on the "B" Press Maxi Pro fittings for refrigeration copper pipes.

Up to 60% time saving vs traditional brazing method

Related links