Milwaukee 4932493164 Cutter 0.375 in Cuts Copper
- RS Stock No.:
- 264-079
- Mfr. Part No.:
- 4932493164
- Brand:
- Milwaukee
Subtotal (1 unit)*
£319.85
(exc. VAT)
£383.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £319.85 |
*price indicative
- RS Stock No.:
- 264-079
- Mfr. Part No.:
- 4932493164
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cutter | |
| Cutting Capacity | 0.375 in | |
| Material Cut | Copper | |
| Model Number | 4932493164 | |
| Cutter Action | Pipe Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cutter | ||
Cutting Capacity 0.375 in | ||
Material Cut Copper | ||
Model Number 4932493164 | ||
Cutter Action Pipe Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Special press jaws with full system approval and certification from Conex Banninger on the "B" Press Maxi Pro fittings for refrigeration copper pipes.
Up to 60% time saving vs traditional brazing method
Related links
- Milwaukee 4932493158 Cutter 0.625 in Cuts Copper
- Milwaukee 4932493160 Cutter 0.875 inch Cuts Copper
- Milwaukee 4932493157 Cutter 0.5 in Cuts Copper
- Milwaukee 4932493155 Cutter 0.25 in Cuts Copper
- Milwaukee 4932493163 Cutter 0.25 in Cuts Copper
- Milwaukee 4932493166 Cutter 0.625 in Cuts Copper
- Milwaukee 4932493165 Cutter 0.5 in Cuts Copper
- Bahco Pipe Cutter 12 mm Cuts Copper
