Time Electronic 1010 Current & Voltage Calibrator, Max Voltage 10V, Max Current 30mA, UKAS Calibration
- RS Stock No.:
- 125-0817
- Mfr. Part No.:
- 1010
- Brand:
- Time Electronic
Discontinued product
- RS Stock No.:
- 125-0817
- Mfr. Part No.:
- 1010
- Brand:
- Time Electronic
RoHS Status: Exempt
- COO (Country of Origin):
- GB
DC Millivolt Calibrator 1010
Solid state battery/mains powered instrument suitable for applications requiring a precision voltage source of low internal resistance. The 1010 has five ranges up to 10V with a resolution up to 0.01uV. Its small size, robust construction and independence of mains power make it easily portable and convenient for laboratory, field and industrial use. Carry case 816-0191 is available separately for use with Time Electronic 1010 DC voltage calibrator and with Time Electronic 1024 DC current calibrator.
0.01uV to 10V
0.02% accuracy
Battery / mains operation
30mA output current
10 ppm/hr stability
Front panel battery level indicator
0.02% accuracy
Battery / mains operation
30mA output current
10 ppm/hr stability
Front panel battery level indicator
Supplied with
internal rechargeable battery
Time Electronic DC Voltage Calibrator
The Time Electronic DC voltage calibrator with UKAS calibration is a solid-state, battery/mains powered instrument suitable for applications requiring a precise voltage source of low internal resistance. The 1010 has five ranges up to 10V with a resolution up to 0.01uV. Its small size, robust construction, and independence of mains power make it easily portable and convenient for laboratory, field, and industrial use. A carry case 816-0191 is available separately for use with this calibrator.
Features and Benefits
Measuring voltage ranges from
0.01uV to 10V
0.02% accuracy
Battery/ mains operation
30mA output current
10 ppm/hr stability
Front panel battery level indicator
Supplied with internal rechargeable battery
0.01uV to 10V
0.02% accuracy
Battery/ mains operation
30mA output current
10 ppm/hr stability
Front panel battery level indicator
Supplied with internal rechargeable battery
Applications
Electrical servicing and maintenance
Laboratories
Electronic servicing and maintenance
Industrial automation
Laboratories
Electronic servicing and maintenance
Industrial automation
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Attribute | Value |
---|---|
Calibrated | UKAS |
Absolute Maximum Voltage Measurement | 10V |
Absolute Maximum Current Measurement | 30mA |
Best Accuracy | ±0.02 % |
Output Voltage Noise | 10ppm |
Power Source | Mains |
Dimensions | 193 x 217 x 160mm |
Weight | 3.3kg |
Height | 160mm |
Length | 193mm |
Maximum Source Current | 30mA |
Plug Type | Type G - British 3-pin |
Maximum Source Voltage | 10V |
Model Number p | 1010 |
Minimum Source Current | 0mA |
Minimum Source Voltage | 0.01µV |
Width | 217mm |