Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 120:5, 21mm Bore
- RS Stock No.:
- 886-2128
- Mfr. Part No.:
- XM02-195071S000000
- Brand:
- Sifam Tinsley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-2128
- Mfr. Part No.:
- XM02-195071S000000
- Brand:
- Sifam Tinsley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Current Ratio | 120:5 | |
| Bore Size | 21mm | |
| Transformer Type | Base Mounted | |
| Mounting Type | Surface Mount | |
| Series | Omega XMER | |
| Dimensions | 45 x 40 x 65 mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Current Ratio 120:5 | ||
Bore Size 21mm | ||
Transformer Type Base Mounted | ||
Mounting Type Surface Mount | ||
Series Omega XMER | ||
Dimensions 45 x 40 x 65 mm | ||
Non Compliant
- COO (Country of Origin):
- IN
