Lovato Base Mounted Current Transformer, 300:5
- RS Stock No.:
- 833-2756
- Mfr. Part No.:
- DM2T0300
- Brand:
- Lovato
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.60
(exc. VAT)
£11.52
(inc. VAT)
- RS Stock No.:
- 833-2756
- Mfr. Part No.:
- DM2T0300
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Current Ratio | 300:5 | |
| Transformer Type | Base Mounted | |
| Overall Height | 65.5mm | |
| Overall Width | 52mm | |
| Overall Depth | 46.5mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Current Ratio 300:5 | ||
Transformer Type Base Mounted | ||
Overall Height 65.5mm | ||
Overall Width 52mm | ||
Overall Depth 46.5mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

